
AHA227M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M25F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M25F24T-FCT-ND - Cut Tape (CT) 338-AHA227M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M25F24T-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 $ | 1,56 $ |
| 10 | 1,00700 $ | 10,07 $ |
| 50 | 0,77680 $ | 38,84 $ |
| 100 | 0,70400 $ | 70,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57876 $ | 289,38 $ |
| 1.000 | 0,53930 $ | 539,30 $ |
| 1.500 | 0,51940 $ | 779,10 $ |
| 2.500 | 0,49721 $ | 1.243,02 $ |
| 3.500 | 0,48417 $ | 1.694,60 $ |
| 5.000 | 0,47157 $ | 2.357,85 $ |
| Unit Price without VAT: | 1,56000 $ |
|---|---|
| Unit Price with VAT: | 1,85640 $ |

