
AFK227M25F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M25F24VT-FTR-ND - Tape & Reel (TR) 338-AFK227M25F24VT-FCT-ND - Cut Tape (CT) 338-AFK227M25F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M25F24VT-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,19400 € | 21,94 € |
| 50 | 1,75700 € | 87,85 € |
| 100 | 1,61930 € | 161,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38270 € | 691,35 € |
| 1.000 | 1,30828 € | 1.308,28 € |
| 1.500 | 1,27075 € | 1.906,12 € |
| 2.500 | 1,22893 € | 3.072,33 € |
| 3.500 | 1,20436 € | 4.215,26 € |
| 5.000 | 1,18063 € | 5.903,15 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

