Direct
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEE-FK1V221AP | |
|---|---|
DigiKey Part Number | PCE4428TR-ND - Tape & Reel (TR) PCE4428CT-ND - Cut Tape (CT) PCE4428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V221AP | Panasonic Industry | 23 | PCE4444CT-ND | 0,88000 € | Direct |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | 0,97000 € | Upgrade |
| EEE-FT1H221AP | Panasonic Industry | 3.882 | PCE5025CT-ND | 1,02000 € | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 30 | PCE5120CT-ND | 1,10000 € | Upgrade |
| EEE-FN1V221V | Panasonic Industry | 335 | 10-EEE-FN1V221VCT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,35220 € | 35,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27818 € | 139,09 € |
| 1.000 | 0,25688 € | 256,88 € |
| 1.500 | 0,24613 € | 369,19 € |
| 2.500 | 0,23414 € | 585,35 € |
| 3.500 | 0,22709 € | 794,81 € |
| 5.000 | 0,22028 € | 1.101,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |














