EEV-FC1A330R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1.080
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.538
Unit Price: 0,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.682
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.041
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.808
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,09868 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.356
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.473
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.945
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.076
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05674 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05780 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06202 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06038 €
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1A330R

DigiKey Part Number
PCE3096TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1A330R
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1A330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes