Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV336M016S9DAA | |
|---|---|
DigiKey Part Number | EEV336M016S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV336M016S9DAA |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M016S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | 0,06132 € | Parametric Equivalent |
| 16TZV33M5X6.1 | Rubycon | 2.054 | 1189-1542-1-ND | 0,38000 € | Direct |
| 25TZV33M5X6.1 | Rubycon | 9.144 | 1189-25TZV33M5X6.1CT-ND | 0,38000 € | Upgrade |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.983 | 338-2179-1-ND | 0,63000 € | Upgrade |
| EEE-FK1E330UR | Panasonic Industry | 65.296 | PCE3802CT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06038 € | 1.207,60 € |
| Unit Price without VAT: | 0,06038 € |
|---|---|
| Unit Price with VAT: | 0,07185 € |







