
EEE-HAC330WAR | |
|---|---|
DigiKey Part Number | PCE4699TR-ND - Tape & Reel (TR) PCE4699CT-ND - Cut Tape (CT) PCE4699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC330WAR |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC330WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,15670 € | 15,67 € |
| 500 | 0,12192 € | 60,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10889 € | 108,89 € |
| 2.000 | 0,09993 € | 199,86 € |
| 3.000 | 0,09539 € | 286,17 € |
| 5.000 | 0,09034 € | 451,70 € |
| 7.000 | 0,08737 € | 611,59 € |
| 10.000 | 0,08450 € | 845,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

