EEE-HAE330WAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.538
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.190
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 33.920
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.265
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.170
Unit Price: 0,43000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.133
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.945
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.230
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.496
Unit Price: 0,48000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nichicon
In Stock: 2.434
Unit Price: 0,69000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,83000 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAE330WAR

DigiKey Part Number
PCE4709TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HAE330WAR
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAE330WAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09993 €199,86 €
Unit Price without VAT:0,09993 €
Unit Price with VAT:0,11892 €