
EEE-FPE330UAR | |
|---|---|
DigiKey Part Number | PCE4542TR-ND - Tape & Reel (TR) PCE4542CT-ND - Cut Tape (CT) PCE4542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE330UAR |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE330UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKE330UAR | Panasonic Industry | 1.637 | PCE4409CT-ND | 0,45000 € | Direct |
| EEE-FT1V330AR | Panasonic Industry | 173 | PCE5013CT-ND | 0,52000 € | Upgrade |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.678 | 338-2179-1-ND | 0,63000 € | Direct |
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21040 € | 21,04 € |
| 500 | 0,16580 € | 82,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14892 € | 148,92 € |
| 2.000 | 0,13741 € | 274,82 € |
| 3.000 | 0,13160 € | 394,80 € |
| 5.000 | 0,12513 € | 625,65 € |
| 7.000 | 0,12132 € | 849,24 € |
| 10.000 | 0,11764 € | 1.176,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

