
EEE-HC1E330P | |
|---|---|
DigiKey Part Number | PCE3752TR-ND - Tape & Reel (TR) PCE3752CT-ND - Cut Tape (CT) PCE3752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1E330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15770 € | 15,77 € |
| 500 | 0,12274 € | 61,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10965 € | 109,65 € |
| 2.000 | 0,10063 € | 201,26 € |
| 3.000 | 0,09607 € | 288,21 € |
| 5.000 | 0,09099 € | 454,95 € |
| 7.000 | 0,08801 € | 616,07 € |
| 10.000 | 0,08512 € | 851,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

