33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1E330AP

DigiKey Part Number
PCE4354TR-ND - Tape & Reel (TR)
PCE4354CT-ND - Cut Tape (CT)
PCE4354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E330AP
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E330AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1E330APPanasonic Industry10.173PCE4541CT-ND0,56000 €Upgrade
EEE-FP1V330APPanasonic Industry1.405PCE4551CT-ND0,56000 €Upgrade
EEE-HB1E330APPanasonic Industry1.150PCE4755CT-ND0,43000 €Upgrade
EEE-HB1E330PPanasonic Industry2.001PCE4140CT-ND0,39000 €Upgrade
EEE-HC1E330PPanasonic Industry1.175PCE3752CT-ND0,39000 €Upgrade
In-Stock: 14.190
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
500,21500 €10,75 €
1000,19120 €19,12 €
5000,15000 €75,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13447 €134,47 €
2.0000,12385 €247,70 €
3.0000,11849 €355,47 €
5.0000,11251 €562,55 €
7.0000,10899 €762,93 €
10.0000,10560 €1.056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €