Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EET-HC2W151DA | |
|---|---|
DigiKey Part Number | P11805-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W151DA |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2W151DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.11 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG150MEFCSN30X25 | Rubycon | 100 | 1189-2995-ND | 4,72000 € | Direct |
| LAR2W151MELB25 | Nichicon | 0 | 493-8069-ND | 2,34715 € | Direct |
| LGN2W151MELB25 | Nichicon | 4.036 | 493-8400-ND | 5,29000 € | Direct |
| LGX2W151MELB25 | Nichicon | 153 | 493-7844-ND | 6,14000 € | Direct |
| LQS2W151MELB25 | Nichicon | 0 | 493-7789-ND | 4,80000 € | Direct |












