
ELHS4H1VSN151MR25S | |
|---|---|
DigiKey Part Number | 565-ELHS4H1VSN151MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS4H1VSN151MR25S |
Description | CAP ALUM 150UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS4H1VSN151MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4443 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 7,18800 € | 71,88 € |
| 50 | 6,04100 € | 302,05 € |
| 200 | 5,38010 € | 1.076,02 € |
| 600 | 5,00565 € | 3.003,39 € |
| 1.000 | 4,86580 € | 4.865,80 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

