
450VXG150MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2014-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG150MEFCSN30X25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG150MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG150MEFC30X25 | Rubycon | 77 | 1189-450VXG150MEFC30X25-ND | 5,18000 € | Parametric Equivalent |
| ELHS4H1VSN151MR25S | Chemi-Con | 170 | 565-ELHS4H1VSN151MR25S-ND | 9,97000 € | Upgrade |
| LGX2W151MELB25 | Nichicon | 155 | 493-7844-ND | 6,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,35400 € | 33,54 € |
| 50 | 2,72980 € | 136,49 € |
| 100 | 2,53310 € | 253,31 € |
| 500 | 2,19534 € | 1.097,67 € |
| 1.000 | 2,08915 € | 2.089,15 € |
| 2.500 | 1,97593 € | 4.939,82 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

