
381LQ151M450J022 | |
|---|---|
DigiKey Part Number | 338-3311-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ151M450J022 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.11 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR451VSN151MQ25S | Chemi-Con | 114 | 565-EKMR451VSN151MQ25S-ND | 10,27000 € | Direct |
| EKMW451VSN151MQ25S | Chemi-Con | 390 | 565-EKMW451VSN151MQ25S-ND | 7,68000 € | Direct |
| ELXS451VSN151MQ30S | Chemi-Con | 17 | 565-ELXS451VSN151MQ30S-ND | 7,49000 € | Direct |
| LGX2W151MELA30 | Nichicon | 1.330 | 493-7854-ND | 5,84000 € | Direct |
| 450VXG150MEFCSN25X30 | Rubycon | 348 | 1189-4208-ND | 5,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,13500 € | 41,35 € |
| 50 | 3,39980 € | 169,99 € |
| 100 | 3,16830 € | 316,83 € |
| 500 | 2,77104 € | 1.385,52 € |
| 1.000 | 2,64615 € | 2.646,15 € |
| 2.500 | 2,51304 € | 6.282,60 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

