LAR2W151MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 120
Unit Price: 5,02000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,19568 €
Datasheet

Similar


Nichicon
In Stock: 131
Unit Price: 5,02000 €
Datasheet

Similar


Nichicon
In Stock: 236
Unit Price: 5,48000 €
Datasheet

Similar


Nichicon
In Stock: 239
Unit Price: 5,10000 €
Datasheet

Similar


Nichicon
In Stock: 4.037
Unit Price: 5,29000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,77000 €
Datasheet

Similar


Nichicon
In Stock: 3.763
Unit Price: 4,80000 €
Datasheet

Similar


Nichicon
In Stock: 145
Unit Price: 5,66000 €
Datasheet

Similar


Nichicon
In Stock: 355
Unit Price: 5,35000 €
Datasheet

Similar


Nichicon
In Stock: 10
Unit Price: 5,32000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,49988 €
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: 5,58000 €
Datasheet

Similar


Nichicon
In Stock: 233
Unit Price: 5,30000 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2W151MELB25

DigiKey Part Number
493-8069-ND
Manufacturer
Manufacturer Product Number
LAR2W151MELB25
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2W151MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
908.5 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W151MELA30Nichicon120493-8068-ND5,02000 €Similar
LAR2W151MELZ40Nichicon0493-8067-ND2,19568 €Similar
LGG2W151MELA30Nichicon131493-8221-ND5,02000 €Similar
LGG2W151MELZ35Nichicon236493-8220-ND5,48000 €Similar
LGN2W151MELA30Nichicon239493-7120-ND5,10000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,34715 €469,43 €
Manufacturers Standard Package
Unit Price without VAT:2,34715 €
Unit Price with VAT:2,79311 €