Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LAR2W151MELZ40 | |
|---|---|
DigiKey Part Number | 493-8067-ND |
Manufacturer | |
Manufacturer Product Number | LAR2W151MELZ40 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2W151MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 908.5 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W151MELA30 | Nichicon | 120 | 493-8068-ND | 5,02000 € | Similar |
| LAR2W151MELB25 | Nichicon | 0 | 493-8069-ND | 2,34715 € | Similar |
| LGG2W151MELA30 | Nichicon | 131 | 493-8221-ND | 5,02000 € | Similar |
| LGN2W151MELA30 | Nichicon | 239 | 493-7120-ND | 5,10000 € | Similar |
| LGN2W151MELB25 | Nichicon | 4.036 | 493-8400-ND | 5,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19568 € | 548,92 € |
| Unit Price without VAT: | 2,19568 € |
|---|---|
| Unit Price with VAT: | 2,61286 € |















