



LGU2W151MELB | |
|---|---|
DigiKey Part Number | 493-2857-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W151MELB |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W151MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W151MELA30 | Nichicon | 120 | 493-8068-ND | 5,02000 € | Similar |
| LGG2W151MELA30 | Nichicon | 131 | 493-8221-ND | 5,02000 € | Similar |
| LGG2W151MELZ35 | Nichicon | 236 | 493-8220-ND | 5,48000 € | Similar |
| LGN2W151MELA30 | Nichicon | 239 | 493-7120-ND | 5,10000 € | Similar |
| LGN2W151MELZ40 | Nichicon | 3.763 | LGN2W151MELZ40-ND | 5,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,70100 € | 37,01 € |
| 50 | 3,02980 € | 151,49 € |
| 200 | 2,64255 € | 528,51 € |
| 600 | 2,42302 € | 1.453,81 € |
| 1.000 | 2,34101 € | 2.341,01 € |
| 2.600 | 2,21479 € | 5.758,45 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


