
Category | Mounting Type Through Hole |
Manufacturer Nichicon | Voltage - Rated 450V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 42 Pieces (Assorted Per Value) |
Kit Type Aluminum | Packages Included Radial |
Capacitance Range 47µF ~ 470µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,34000 € | 129,34 € |
| Unit Price without VAT: | 129,34000 € |
|---|---|
| Unit Price with VAT: | 153,91460 € |
| Part Number | Description | Quantity |
|---|---|---|
| LGU2W471MELC | CAP ALUM 470UF 20% 450V SNAP TH | 3 |
| LGU2W101MELA | CAP ALUM 100UF 20% 450V SNAP TH | 4 |
| LGU2W221MELB | CAP ALUM 220UF 20% 450V SNAP TH | 2 |
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| LGU2W331MELC | CAP ALUM 330UF 20% 450V SNAP TH | 3 |


