



LGU2W471MELC | |
|---|---|
DigiKey Part Number | 493-2869-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W471MELC |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W471MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6455 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W471MELC45 | Nichicon | 75 | 493-3269-ND | 10,99000 € | Direct |
| LGN2W471MELC45 | Nichicon | 283 | 493-6128-ND | 11,47000 € | Direct |
| LGG2W471MELB45 | Nichicon | 3.669 | 493-8234-ND | 11,22000 € | Similar |
| LGG2W471MELC40 | Nichicon | 201 | 493-8235-ND | 10,58000 € | Similar |
| 450HXG470MEFCSN35X45 | Rubycon | 723 | 1189-1975-ND | 10,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,27900 € | 62,79 € |
| 50 | 5,24940 € | 262,47 € |
| 100 | 4,92520 € | 492,52 € |
| 500 | 4,36890 € | 2.184,45 € |
| 1.000 | 4,19415 € | 4.194,15 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |


