Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2S271JA | |
|---|---|
DigiKey Part Number | P14087-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S271JA |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 675mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG270MEFCSN25X40 | Rubycon | 157 | 420MXG270MEFCSN25X40-ND | 7,22000 € | Direct |
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | 3,27440 € | Direct |
| 420VXH270MEFC25X40 | Rubycon | 0 | 420VXH270MEFC25X40-ND | 3,58595 € | Direct |
| 420VXH270MEFCSN25X40 | Rubycon | 97 | 1189-2027-ND | 7,11000 € | Direct |
| EKMT421VSN271MQ40S | Chemi-Con | 0 | EKMT421VSN271MQ40S-ND | 5,55080 € | Direct |












