Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

EKMS421VSN271MQ40S | |
|---|---|
DigiKey Part Number | EKMS421VSN271MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN271MQ40S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN271MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9019 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN271MQ40S | Chemi-Con | 0 | EKMT421VSN271MQ40S-ND | 5,55080 € | Direct |
| ELHS451VSN271MQ40S | Chemi-Con | 0 | 565-5101-ND | 12,43000 € | Parametric Equivalent |
| 420MXG270MEFCSN25X40 | Rubycon | 157 | 420MXG270MEFCSN25X40-ND | 7,22000 € | Direct |
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | 3,27440 € | Direct |
| 420VXH270MEFC25X40 | Rubycon | 0 | 420VXH270MEFC25X40-ND | 3,58595 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,17150 € | 1.034,30 € |
| Unit Price without VAT: | 5,17150 € |
|---|---|
| Unit Price with VAT: | 6,15409 € |











