



LGNW6271MELA40 | |
|---|---|
DigiKey Part Number | 493-8381-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6271MELA40 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6271MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7875 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6271MELB30 | Nichicon | 188 | 493-8206-ND | 6,63000 € | Similar |
| LGNW6271MELB30 | Nichicon | 221 | 493-8382-ND | 6,40000 € | Similar |
| LGNW6271MELC25 | Nichicon | 200 | 493-8383-ND | 6,79000 € | Similar |
| LGUW6271MELB | Nichicon | 200 | 493-2834-ND | 6,68000 € | Similar |
| LQSW6271MELA40 | Nichicon | 164 | 493-7629-ND | 7,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,32000 € | 43,20 € |
| 50 | 3,55860 € | 177,93 € |
| 250 | 3,06288 € | 765,72 € |
| 500 | 2,90702 € | 1.453,51 € |
| 1.000 | 2,77763 € | 2.777,63 € |
| 2.500 | 2,63970 € | 6.599,25 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

