
450MXH270MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-1993-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH270MEFCSN25X40 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH270MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.184 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG270MEFCSN25X40 | Rubycon | 187 | 1189-1782-ND | 8,14000 € | Parametric Equivalent |
| EKMR451VSN271MQ40S | Chemi-Con | 362 | 565-EKMR451VSN271MQ40S-ND | 10,03000 € | Direct |
| EKMW451VSN271MQ40S | Chemi-Con | 345 | 565-EKMW451VSN271MQ40S-ND | 10,98000 € | Direct |
| LGG2W271MELA40 | Nichicon | 179 | 493-7980-ND | 8,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,21600 € | 52,16 € |
| 50 | 4,31980 € | 215,99 € |
| 200 | 3,80340 € | 760,68 € |
| 600 | 3,51062 € | 2.106,37 € |
| 1.000 | 3,40124 € | 3.401,24 € |
| 2.600 | 3,23292 € | 8.405,59 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

