Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW421VSN271MQ35S | |
|---|---|
DigiKey Part Number | EKMW421VSN271MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN271MQ35S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN271MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9162 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN271MQ35S | Chemi-Con | 399 | 565-EKHS451VSN271MQ35S-ND | 11,98000 € | Parametric Equivalent |
| EKMZ451VSN271MQ35S | Chemi-Con | 90 | 565-4800-ND | 10,80000 € | Parametric Equivalent |
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | 3,27440 € | Parametric Equivalent |
| 420MXK270MEFCSN25X35 | Rubycon | 0 | 1189-2616-ND | 7,72000 € | Parametric Equivalent |
| 450MXK270MEFC25X35 | Rubycon | 0 | 450MXK270MEFC25X35-ND | 3,47080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,30560 € | 1.061,12 € |
| Unit Price without VAT: | 5,30560 € |
|---|---|
| Unit Price with VAT: | 6,31366 € |









