Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK270MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-2616-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK270MEFCSN25X35 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK270MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | 3,30060 € | Parametric Equivalent |
| 450MXK270MEFC25X35 | Rubycon | 0 | 450MXK270MEFC25X35-ND | 3,49860 € | Parametric Equivalent |
| 450MXK270MEFCSN25X35 | Rubycon | 758 | 1189-2657-ND | 7,37000 € | Parametric Equivalent |
| 450VXT270MEFCSN25X35 | Rubycon | 25 | 1189-450VXT270MEFCSN25X35-ND | 8,70000 € | Parametric Equivalent |
| 475MXT270MEFCSN25X35 | Rubycon | 0 | 1189-475MXT270MEFCSN25X35-ND | 4,88260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 5,50900 € | 55,09 € |
| 50 | 4,57220 € | 228,61 € |
| 200 | 4,03240 € | 806,48 € |
| 600 | 3,72647 € | 2.235,88 € |
| 1.000 | 3,61219 € | 3.612,19 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |





