Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EET-HC2G561KF | |
|---|---|
DigiKey Part Number | P14073-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G561KF |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ561M400K052 | Cornell Dubilier Knowles | 409 | 338-3765-ND | 10,76000 € | Direct |
| 400MXK560MEFC30X40 | Rubycon | 0 | 400MXK560MEFC30X40-ND | 5,61110 € | Direct |
| 400VXH560MEFC30X45 | Rubycon | 0 | 400VXH560MEFC30X45-ND | 6,05140 € | Direct |
| 400VXH560MEFCSN30X45 | Rubycon | 0 | 400VXH560MEFCSN30X45-ND | 6,94500 € | Direct |
| B43642A9567M000 | TDK | 303 | 495-7506-ND | 11,87000 € | Direct |












