Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW401VSN561MR40S | |
|---|---|
DigiKey Part Number | 565-EKMW401VSN561MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW401VSN561MR40S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW401VSN561MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9029 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN561MR40S | Chemi-Con | 0 | 565-EKHE451VSN561MR40S-ND | 8,01480 € | Parametric Equivalent |
| EKMZ421VSN561MR40S | Chemi-Con | 237 | 565-4794-ND | 17,64000 € | Parametric Equivalent |
| 400MXK560MEFC30X40 | Rubycon | 0 | 400MXK560MEFC30X40-ND | 5,61110 € | Parametric Equivalent |
| 400MXK560MEFCSN30X40 | Rubycon | 0 | 1189-2638-ND | 6,61940 € | Parametric Equivalent |
| 450MXT560MEFCSN30X40 | Rubycon | 40 | 1189-450MXT560MEFCSN30X40-ND | 14,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 10 | 14,46900 € | 144,69 € |
| 50 | 12,47840 € | 623,92 € |
| 200 | 11,33295 € | 2.266,59 € |
| 600 | 10,74120 € | 6.444,72 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |











