
450MXT560MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-450MXT560MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT560MEFCSN30X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.744 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 10,72700 € | 107,27 € |
| 50 | 9,13240 € | 456,62 € |
| 100 | 8,63090 € | 863,09 € |
| 500 | 7,77040 € | 3.885,20 € |
| 1.000 | 7,50018 € | 7.500,18 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

