
450MXK560MEFC30X45 | |
|---|---|
DigiKey Part Number | 1189-450MXK560MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK560MEFC30X45 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK560MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.136 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK2W561MND3045Y | Chinsan (Elite) | 34 | 4191-PK2W561MND3045Y-ND | 10,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 10,09600 € | 100,96 € |
| 50 | 8,58000 € | 429,00 € |
| 100 | 8,10290 € | 810,29 € |
| 500 | 7,28470 € | 3.642,35 € |
| 1.000 | 7,02775 € | 7.027,75 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

