Parametric Equivalent
Parametric Equivalent

ELXS401VSN561MR45S | |
|---|---|
DigiKey Part Number | 565-3593-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN561MR45S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS401VSN561MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9172 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH560MEFC30X45 | Rubycon | 0 | 400VXH560MEFC30X45-ND | 6,05140 € | Parametric Equivalent |
| 400VXH560MEFCSN30X45 | Rubycon | 0 | 400VXH560MEFCSN30X45-ND | 6,94500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 10 | 12,10400 € | 121,04 € |
| 50 | 10,37260 € | 518,63 € |
| 200 | 9,37570 € | 1.875,14 € |
| 600 | 8,81117 € | 5.286,70 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |



