
EKMW421VSN561MR45S | |
|---|---|
DigiKey Part Number | 565-EKMW421VSN561MR45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN561MR45S |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN561MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8743 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,03000 € | 22,03 € |
| 10 | 16,63900 € | 166,39 € |
| 50 | 14,42080 € | 721,04 € |
| 200 | 13,14430 € | 2.628,86 € |
| 600 | 12,59885 € | 7.559,31 € |
| Unit Price without VAT: | 22,03000 € |
|---|---|
| Unit Price with VAT: | 26,21570 € |

