Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HB1C331P | |
|---|---|
DigiKey Part Number | 10-EEE-HB1C331PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C331P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 391 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1C331AP | Panasonic Industry | 783 | PCE4748CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-TC1C331P | Panasonic Industry | 727 | PCE5128CT-ND | 1,14000 € | Parametric Equivalent |
| EEE-TC1E331P | Panasonic Industry | 447 | PCE5132CT-ND | 1,14000 € | Parametric Equivalent |
| EEE-TG1C331UP | Panasonic Industry | 1.374 | PCE4054CT-ND | 1,18000 € | Parametric Equivalent |
| EEE-TG1E331UP | Panasonic Industry | 4.075 | PCE4066CT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23080 € | 230,80 € |
| Unit Price without VAT: | 0,23080 € |
|---|---|
| Unit Price with VAT: | 0,27465 € |








