
25SGV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2435-2-ND - Tape & Reel (TR) 1189-2435-1-ND - Cut Tape (CT) 1189-2435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV330M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,33440 € | 16,72 € |
| 100 | 0,29920 € | 29,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23866 € | 119,33 € |
| 1.000 | 0,21955 € | 219,55 € |
| 1.500 | 0,20990 € | 314,85 € |
| 2.500 | 0,19914 € | 497,85 € |
| 3.500 | 0,19281 € | 674,84 € |
| 5.000 | 0,18670 € | 933,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

