Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16SGV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2410-2-ND - Tape & Reel (TR) 1189-2410-1-ND - Cut Tape (CT) 1189-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV330M10X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV330M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV330M10X10.5 | Rubycon | 158 | 1189-25JGV330M10X10.5CT-ND | 0,94000 € | Parametric Equivalent |
| 25SGV330M10X10.5 | Rubycon | 848 | 1189-2435-1-ND | 0,71000 € | Parametric Equivalent |
| AHA337M16G24T-F | Cornell Dubilier Knowles | 0 | AHA337M16G24T-F-ND | 0,52188 € | Parametric Equivalent |
| AHA337M25G24T-F | Cornell Dubilier Knowles | 0 | AHA337M25G24T-F-ND | 0,51410 € | Parametric Equivalent |
| UCQ1E331MCL1GS | Nichicon | 495 | 493-17816-1-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30540 € | 152,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |






