Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25TXV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2123-2-ND - Tape & Reel (TR) 1189-2123-1-ND - Cut Tape (CT) 1189-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TXV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TXV330M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TGV330M10X10.5 | Rubycon | 0 | 1189-2670-1-ND | 1,41000 € | Parametric Equivalent |
| 25THV330M10X10.5 | Rubycon | 0 | 1189-2051-1-ND | 0,76000 € | Parametric Equivalent |
| EDT337M025S9PAA | KEMET | 8.014 | 399-20529-1-ND | 0,94000 € | Parametric Equivalent |
| EEE-TC1E331P | Panasonic Industry | 447 | PCE5132CT-ND | 1,13000 € | Parametric Equivalent |
| EEE-TC1V331UP | Panasonic Industry | 2.355 | PCE5264CT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,43620 € | 43,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35338 € | 176,69 € |
| 1.000 | 0,32728 € | 327,28 € |
| 1.500 | 0,31411 € | 471,17 € |
| 2.500 | 0,29942 € | 748,55 € |
| 3.500 | 0,29079 € | 1.017,76 € |
| 5.000 | 0,28245 € | 1.412,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |












