Similar
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

EEE-TP1C331AP | |
|---|---|
DigiKey Part Number | PCE4927TR-ND - Tape & Reel (TR) PCE4927CT-ND - Cut Tape (CT) PCE4927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1C331AP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1C331AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1C331UP | Panasonic Industry | 560 | PCE3730CT-ND | 1,39000 € | Similar |
| EEE-TP1E331AP | Panasonic Industry | 46.124 | PCE4931CT-ND | 1,35000 € | Parametric Equivalent |
| 25THV330M10X10.5 | Rubycon | 0 | 1189-2051-1-ND | 0,77000 € | Upgrade |
| UCZ1C331MCL1GS | Nichicon | 985 | 493-4313-1-ND | 1,20000 € | Parametric Equivalent |
| UCZ1E331MCL1GS | Nichicon | 3.345 | 493-4317-1-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,60770 € | 60,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49058 € | 245,29 € |
| 1.000 | 0,45720 € | 457,20 € |
| 1.500 | 0,44036 € | 660,54 € |
| 2.500 | 0,42158 € | 1.053,95 € |
| 3.500 | 0,41055 € | 1.436,93 € |
| 5.000 | 0,39989 € | 1.999,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




