



UCZ1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4317-2-ND - Tape & Reel (TR) 493-4317-1-ND - Cut Tape (CT) 493-4317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,50190 € | 50,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40964 € | 204,82 € |
| 1.000 | 0,38059 € | 380,59 € |
| 1.500 | 0,36592 € | 548,88 € |
| 2.500 | 0,34958 € | 873,95 € |
| 3.500 | 0,33998 € | 1.189,93 € |
| 5.000 | 0,33070 € | 1.653,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

