ECO-S2DB821CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,90145 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,14000 €
Datasheet

Direct


Nichicon
In Stock: 16.262
Unit Price: 5,16000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 5,28000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,83975 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,65255 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,41370 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,72465 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,25335 €
Datasheet

Similar


Rubycon
In Stock: 152
Unit Price: 4,92000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,17465 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,87240 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,12075 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,29715 €
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263mOhm @ 120Hz 3000 Hrs @ 105°C
TSHB Series

ECO-S2DB821CA

DigiKey Part Number
P10111-ND
Manufacturer
Manufacturer Product Number
ECO-S2DB821CA
Description
CAP ALUM 820UF 20% 200V SNAP TH
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DB821CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
263mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes