
220MXG820MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-220MXG820MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG820MEFCSN25X35 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG820MEFCSN25X35 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 220 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,87780 € | 375,56 € |
| Unit Price without VAT: | 1,87780 € |
|---|---|
| Unit Price with VAT: | 2,23458 € |

