160MXG820MEFCSN25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,47535 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,51025 €
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: 7,98000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 363
Unit Price: 4,26000 €
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160MXG820MEFCSN25X30

DigiKey Part Number
160MXG820MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
160MXG820MEFCSN25X30
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160MXG820MEFCSN25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS161VSN821MQ30SChemi-Con0EKMS161VSN821MQ30S-ND3,47535 €Direct
ELXS161VSN821MQ30SChemi-Con0ELXS161VSN821MQ30S-ND3,51025 €Upgrade
ELXS181VSN821MQ30SChemi-Con198565-ELXS181VSN821MQ30S-ND7,98000 €Upgrade
LGN2C821MELA30Nichicon363493-8246-ND4,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,40275 €480,55 €
Manufacturers Standard Package
Unit Price without VAT:2,40275 €
Unit Price with VAT:2,85927 €