Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

200USC820MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 200USC820MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 200USC820MEFCSN25X35 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC820MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.185 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG820MEFC25X30 | Rubycon | 0 | 200USG820MEFC25X30-ND | 3,41720 € | Direct |
| 200USG820MEFCSN25X30 | Rubycon | 1.887 | 1189-3884-ND | 4,47000 € | Direct |
| 200MXG820MEFCSN25X35 | Rubycon | 142 | 1189-3821-ND | 4,90000 € | Upgrade |
| 220MXG820MEFCSN25X35 | Rubycon | 0 | 1189-220MXG820MEFCSN25X35-ND | 1,89285 € | Upgrade |
| 200USC820MEFC25X35 | Rubycon | 0 | 200USC820MEFC25X35-ND | 2,11110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28675 € | 457,35 € |
| Unit Price without VAT: | 2,28675 € |
|---|---|
| Unit Price with VAT: | 2,72123 € |








