Parametric Equivalent
Parametric Equivalent

100VXG820MEFC25X25 | |
|---|---|
DigiKey Part Number | 100VXG820MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 100VXG820MEFC25X25 |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100VXG820MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.449 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100VXG820MEFCSN25X25 | Rubycon | 0 | 100VXG820MEFCSN25X25-ND | 1,63200 € | Parametric Equivalent |
| LGY2A821MELA25 | Nichicon | 0 | 493-8720-ND | 1,69924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,81685 € | 363,37 € |
| Unit Price without VAT: | 1,81685 € |
|---|---|
| Unit Price with VAT: | 2,16205 € |



