Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

ECO-S2DA122EA | |
|---|---|
DigiKey Part Number | P6834-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA122EA |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA122EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR122M200A032 | Cornell Dubilier Knowles | 0 | 381LR122M200A032-ND | 5,00201 € | Direct |
| 381LR122M200K042 | Cornell Dubilier Knowles | 0 | 338-2479-ND | 3,58914 € | Direct |
| ALC80A122DD200 | KEMET | 0 | 399-19631-ND | 10,49000 € | Direct |
| ALC80D122DD200 | KEMET | 0 | ALC80D122DD200-ND | 4,39530 € | Direct |
| LGN2D122MELC30 | Nichicon | 251 | 493-8296-ND | 6,98000 € | Direct |












