1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ122M200K032

DigiKey Part Number
381LQ122M200K032-ND
Manufacturer
Manufacturer Product Number
381LQ122M200K032
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.71 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,89000 €8,89 €
106,36900 €63,69 €
805,09850 €407,88 €
1604,80938 €769,50 €
5604,40566 €2.467,17 €
1.0404,25104 €4.421,08 €
Manufacturers Standard Package
Unit Price without VAT:8,89000 €
Unit Price with VAT:10,57910 €