



LGU2D122MELC | |
|---|---|
DigiKey Part Number | 493-2714-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D122MELC |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D122MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D122MELC30 | Nichicon | 215 | 493-8027-ND | 6,39000 € | Direct |
| LGN2D122MELC30 | Nichicon | 251 | 493-8296-ND | 6,98000 € | Direct |
| LGW2D122MELC30 | Nichicon | 58 | 493-8524-ND | 7,38000 € | Direct |
| LGG2D122MELB35 | Nichicon | 200 | 493-8129-ND | 6,88000 € | Similar |
| LGG2D122MELC25 | Nichicon | 176 | 493-8130-ND | 7,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 4,86000 € | 48,60 € |
| 50 | 4,02120 € | 201,06 € |
| 200 | 3,53745 € | 707,49 € |
| 600 | 3,26325 € | 1.957,95 € |
| 1.000 | 3,16085 € | 3.160,85 € |
| 2.600 | 3,01010 € | 7.826,26 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

