Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR122M200K042 | |
|---|---|
DigiKey Part Number | 338-2479-ND |
Manufacturer | |
Manufacturer Product Number | 381LR122M200K042 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 124mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.47 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 124mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M200J052 | Cornell Dubilier Knowles | 999 | 338-3822-ND | 6,26000 € | Similar |
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | 8,89000 € | Similar |
| 381LR122M200A032 | Cornell Dubilier Knowles | 0 | 381LR122M200A032-ND | 5,00891 € | Similar |
| 381LX122M200A032 | Cornell Dubilier Knowles | 0 | 381LX122M200A032-ND | 5,16956 € | Similar |
| 381LX122M200K052 | Cornell Dubilier Knowles | 3.086 | 338-2516-ND | 8,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,67039 € | 4.110,84 € |
| Unit Price without VAT: | 3,67039 € |
|---|---|
| Unit Price with VAT: | 4,36776 € |












