Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S2DA102EA | |
|---|---|
DigiKey Part Number | P6832-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA102EA |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 216mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA102EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.08 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 216mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXG1000MEFCSN35X30 | Rubycon | 0 | 1189-220MXG1000MEFCSN35X30-ND | 11,97010 € | Direct |
| 381LR102M200A022 | Cornell Dubilier Knowles | 0 | 338-3825-ND | 7,68000 € | Direct |
| 381LX102M200A022 | Cornell Dubilier Knowles | 1.203 | 338-2287-ND | 7,30000 € | Direct |
| LGN2D102MELC25 | Nichicon | 24 | 493-6118-ND | 6,29000 € | Direct |
| LGR2D102MELC35 | Nichicon | 141 | 493-7996-ND | 6,26000 € | Direct |













