



LGR2D102MELC35 | |
|---|---|
DigiKey Part Number | 493-7996-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D102MELC35 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D102MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,39000 € | 43,90 € |
| 50 | 3,61860 € | 180,93 € |
| 200 | 3,17375 € | 634,75 € |
| 600 | 2,92157 € | 1.752,94 € |
| 1.000 | 2,82735 € | 2.827,35 € |
| 2.600 | 2,68238 € | 6.974,19 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

