Parametric Equivalent
Parametric Equivalent

180MXG1000MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-180MXG1000MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG1000MEFCSN35X25 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG1000MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D102MELC25 | Nichicon | 24 | 493-6118-ND | 6,29000 € | Parametric Equivalent |
| LGN2Z102MELC25 | Nichicon | 216 | 493-8275-ND | 5,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,73300 € | 373,30 € |
| Unit Price without VAT: | 3,73300 € |
|---|---|
| Unit Price with VAT: | 4,44227 € |


