Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC1000MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 250USC1000MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 250USC1000MEFCSN35X35 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC1000MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.22 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC1000MEFC35X35 | Rubycon | 0 | 250MXC1000MEFC35X35-ND | 3,82350 € | Upgrade |
| 250MXC1000MEFCSN35X35 | Rubycon | 0 | 250MXC1000MEFCSN35X35-ND | 4,39590 € | Upgrade |
| 250USC1000MEFC35X35 | Rubycon | 0 | 250USC1000MEFC35X35-ND | 4,11980 € | Parametric Equivalent |
| LGN2E102MELC35 | Nichicon | 109 | 493-8340-ND | 7,69000 € | Upgrade |
| 380LX102M250A032 | Cornell Dubilier Knowles | 0 | 380LX102M250A032-ND | 3,85121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,92810 € | 392,81 € |
| Unit Price without VAT: | 3,92810 € |
|---|---|
| Unit Price with VAT: | 4,67444 € |








